Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238370183 | |
|---|---|
DigiKey Part Number | BC2024-ND |
Manufacturer | |
Manufacturer Product Number | BFC238370183 |
Description | CAP FILM 0.018UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238370183 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238371183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371183-ND | kr.26.68803 | Parametric Equivalent |
| BFC238374183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374183-ND | kr.27.10476 | Parametric Equivalent |
| MKP383318250JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383318250JKM2T0-ND | kr.10.93650 | Parametric Equivalent |
| MKP383318250JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383318250JKP2T0-ND | kr.10.93650 | Parametric Equivalent |
| MKP385318250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385318250JKI2B0-ND | kr.10.25352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.47780 | kr.2,947.78 |
| Unit Price without VAT: | kr.29.47780 |
|---|---|
| Unit Price with VAT: | kr.36.84725 |




