Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238362302 | |
|---|---|
DigiKey Part Number | 222238362302-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238362302 |
Description | CAP FILM 3000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238362302 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360302 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360302-ND | kr.11.38626 | Parametric Equivalent |
| BFC238361302 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361302-ND | kr.11.38626 | Parametric Equivalent |
| BFC238363302 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363302-ND | kr.12.38059 | Parametric Equivalent |
| BFC238364302 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364302-ND | kr.11.38626 | Parametric Equivalent |
| MKP383230200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383230200JF02W0-ND | kr.4.72062 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.12.99700 | kr.11,697.30 |
| Unit Price without VAT: | kr.12.99700 |
|---|---|
| Unit Price with VAT: | kr.16.24625 |



