Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238362163 | |
|---|---|
DigiKey Part Number | 222238362163-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238362163 |
Description | CAP FILM 0.016UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238362163 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360163-ND | kr.21.61385 | Parametric Equivalent |
| BFC238361163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361163-ND | kr.21.61385 | Parametric Equivalent |
| BFC238364163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364163-ND | kr.22.50372 | Parametric Equivalent |
| MKP383316200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316200JI02W0-ND | kr.8.83487 | Parametric Equivalent |
| MKP383316200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383316200JIM2T0-ND | kr.8.45790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.24.31376 | kr.10,941.19 |
| Unit Price without VAT: | kr.24.31376 |
|---|---|
| Unit Price with VAT: | kr.30.39220 |



