Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

BFC238362103 | |
|---|---|
DigiKey Part Number | 222238362103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238362103 |
Description | CAP FILM 10000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238362103 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383310200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310200JF02W0-ND | kr.6.23253 | Parametric Equivalent |
| MKP383310200JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310200JFI2B0-ND | kr.5.63513 | Parametric Equivalent |
| MKP383310200JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310200JFM2B0-ND | kr.5.57604 | Parametric Equivalent |
| MKP383310200JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310200JFP2B0-ND | kr.5.57604 | Parametric Equivalent |
| B32672L8103J000 | TDK | 19.925 | 495-3232-ND | kr.5.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.17.12107 | kr.10,272.64 |
| Unit Price without VAT: | kr.17.12107 |
|---|---|
| Unit Price with VAT: | kr.21.40134 |



