Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238360392 | |
|---|---|
DigiKey Part Number | BFC238360392-ND |
Manufacturer | |
Manufacturer Product Number | BFC238360392 |
Description | CAP FILM 3900PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238361392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361392-ND | kr.11.46973 | Parametric Equivalent |
| BFC238362392 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362392-ND | kr.12.98630 | Parametric Equivalent |
| BFC238363392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363392-ND | kr.12.42414 | Parametric Equivalent |
| BFC238364392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364392-ND | kr.11.87672 | Parametric Equivalent |
| MKP383239200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383239200JF02W0-ND | kr.4.71846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.11.46973 | kr.8,602.30 |
| Unit Price without VAT: | kr.11.46973 |
|---|---|
| Unit Price with VAT: | kr.14.33716 |




