Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238360242 | |
|---|---|
DigiKey Part Number | BFC238360242-ND |
Manufacturer | |
Manufacturer Product Number | BFC238360242 |
Description | CAP FILM 2400PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238361242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361242-ND | kr.10.77612 | Parametric Equivalent |
| BFC238362242 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362242-ND | kr.12.39095 | Parametric Equivalent |
| BFC238363242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363242-ND | kr.11.75290 | Parametric Equivalent |
| BFC238364242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364242-ND | kr.10.96845 | Parametric Equivalent |
| BFC238580242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580242-ND | kr.3.15266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.10.77612 | kr.13,470.15 |
| Unit Price without VAT: | kr.10.77612 |
|---|---|
| Unit Price with VAT: | kr.13.47015 |





