BFC238354563 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 443
Unit Price: kr.55.92000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.33.15820
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.06930
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.06930
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.19224
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.51310
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.51310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.12.05218
Datasheet
0.056 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238354563

DigiKey Part Number
BFC238354563-ND
Manufacturer
Manufacturer Product Number
BFC238354563
Description
CAP FILM 0.056UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238350563Vishay Beyschlag/Draloric/BC Components443BC2000-NDkr.55.92000Parametric Equivalent
BFC238351563Vishay Beyschlag/Draloric/BC Components0BFC238351563-NDkr.33.15820Parametric Equivalent
MKP383356160JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383356160JKM2T0-NDkr.13.06930Parametric Equivalent
MKP383356160JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383356160JKP2T0-NDkr.13.06930Parametric Equivalent
MKP385356200JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP385356200JKI2B0-NDkr.13.19224Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.32.53636kr.8,134.09
Manufacturers Standard Package
Unit Price without VAT:kr.32.53636
Unit Price with VAT:kr.40.67045