
| BFC238350563 | |
|---|---|
| DigiKey Part Number | BC2000-ND | 
| Manufacturer | |
| Manufacturer Product Number | BFC238350563 | 
| Description | CAP FILM 0.056UF 5% 1.6KVDC RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.056 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BFC238350563 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 550V | |
| Voltage Rating - DC | 1600V (1.6kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.220" L x 0.433" W (31.00mm x 11.00mm) | |
| Height - Seated (Max) | 0.827" (21.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.63.49000 | kr.63.49 | 
| 10 | kr.47.57800 | kr.475.78 | 
| 50 | kr.40.22140 | kr.2,011.07 | 
| 100 | kr.37.72220 | kr.3,772.22 | 
| 500 | kr.33.08916 | kr.16,544.58 | 
| 1.000 | kr.31.50266 | kr.31,502.66 | 
| Unit Price without VAT: | kr.63.49000 | 
|---|---|
| Unit Price with VAT: | kr.79.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark