
BFC238350562 | |
|---|---|
DigiKey Part Number | BC1999-ND |
Manufacturer | |
Manufacturer Product Number | BFC238350562 |
Description | CAP FILM 5600PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238350562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.236" W (17.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.23000 | kr.23.23 |
| 10 | kr.16.39000 | kr.163.90 |
| 50 | kr.13.66400 | kr.683.20 |
| 100 | kr.12.82110 | kr.1,282.11 |
| 500 | kr.11.39456 | kr.5,697.28 |
| 1.000 | kr.10.95283 | kr.10,952.83 |
| 3.000 | kr.10.40663 | kr.31,219.89 |
| 5.000 | kr.10.20456 | kr.51,022.80 |
| Unit Price without VAT: | kr.23.23000 |
|---|---|
| Unit Price with VAT: | kr.29.03750 |

