Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238343153 | |
|---|---|
DigiKey Part Number | BFC238343153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238343153 |
Description | CAP FILM 0.015UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238353153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238353153-ND | kr.16.01496 | Parametric Equivalent |
| BFC238563153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238563153-ND | kr.5.89518 | Parametric Equivalent |
| MKP383315140JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383315140JC02R0-ND | kr.5.57604 | Parametric Equivalent |
| MKP383315140JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383315140JC02Z0-ND | kr.7.31840 | Parametric Equivalent |
| MKP383315160JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383315160JC02R0-ND | kr.5.87642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.21764 | kr.7,608.82 |
| Unit Price without VAT: | kr.15.21764 |
|---|---|
| Unit Price with VAT: | kr.19.02205 |




