Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238334184 | |
|---|---|
DigiKey Part Number | BFC238334184-ND |
Manufacturer | |
Manufacturer Product Number | BFC238334184 |
Description | CAP FILM 0.18UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330184 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1898-ND | kr.40.08970 | Parametric Equivalent |
| BFC238331184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331184-ND | kr.37.70305 | Parametric Equivalent |
| MKP383418100JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383418100JKI2B0-ND | kr.14.43896 | Parametric Equivalent |
| MKP383418100JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383418100JKM2T0-ND | kr.14.78550 | Parametric Equivalent |
| MKP383418100JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383418100JKP2T0-ND | kr.14.78550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.39.28064 | kr.4,910.08 |
| Unit Price without VAT: | kr.39.28064 |
|---|---|
| Unit Price with VAT: | kr.49.10080 |






