Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238334164 | |
|---|---|
DigiKey Part Number | BFC238334164-ND |
Manufacturer | |
Manufacturer Product Number | BFC238334164 |
Description | CAP FILM 0.16UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.16 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330164 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1896-ND | kr.41.67410 | Parametric Equivalent |
| BFC238331164 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331164-ND | kr.39.20750 | Parametric Equivalent |
| MKP383416100JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383416100JKI2B0-ND | kr.15.00448 | Parametric Equivalent |
| MKP383416100JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383416100JKM2T0-ND | kr.15.36250 | Parametric Equivalent |
| MKP383416100JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383416100JKP2T0-ND | kr.15.36250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.38.49168 | kr.9,622.92 |
| Unit Price without VAT: | kr.38.49168 |
|---|---|
| Unit Price with VAT: | kr.48.11460 |





