BFC238331154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 100
Unit Price: kr.27.58000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.33.56572
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.12328
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.44270
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.44270
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.41304
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.69670
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.69670
Datasheet
0.15 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238331154

DigiKey Part Number
BFC238331154-ND
Manufacturer
Manufacturer Product Number
BFC238331154
Description
CAP FILM 0.15UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238330154Vishay Beyschlag/Draloric/BC Components100BC1894-NDkr.27.58000Parametric Equivalent
BFC238334154Vishay Beyschlag/Draloric/BC Components0BFC238334154-NDkr.33.56572Parametric Equivalent
MKP383415100JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP383415100JKI2B0-NDkr.13.12328Parametric Equivalent
MKP383415100JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383415100JKM2T0-NDkr.13.44270Parametric Equivalent
MKP383415100JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383415100JKP2T0-NDkr.13.44270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.34.20430kr.6,840.86
Manufacturers Standard Package
Unit Price without VAT:kr.34.20430
Unit Price with VAT:kr.42.75538