Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238330753 | |
|---|---|
DigiKey Part Number | BC1923-ND |
Manufacturer | |
Manufacturer Product Number | BFC238330753 |
Description | CAP FILM 0.075UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238330753 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238331753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331753-ND | kr.22.96950 | Parametric Equivalent |
| BFC238332753 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332753-ND | kr.25.87002 | Parametric Equivalent |
| BFC238334753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334753-ND | kr.23.90584 | Parametric Equivalent |
| MKP383375100JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383375100JI02W0-ND | kr.9.38800 | Parametric Equivalent |
| MKP383375100JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383375100JII2B0-ND | kr.8.78292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.24.38620 | kr.4,877.24 |
| Unit Price without VAT: | kr.24.38620 |
|---|---|
| Unit Price with VAT: | kr.30.48275 |





