Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

BFC238322224 | |
|---|---|
DigiKey Part Number | BFC238322224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238322224 |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320224 | Vishay Beyschlag/Draloric/BC Components | 1.671 | BC1858-ND | kr.25.55000 | Parametric Equivalent |
| BFC238321224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321224-ND | kr.21.67900 | Parametric Equivalent |
| BFC238324224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324224-ND | kr.18.49834 | Parametric Equivalent |
| MKP383422063JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422063JI02W0-ND | kr.7.70958 | Parametric Equivalent |
| MKP383422063JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422063JII2B0-ND | kr.7.21060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.21.12700 | kr.9,507.15 |
| Unit Price without VAT: | kr.21.12700 |
|---|---|
| Unit Price with VAT: | kr.26.40875 |







