
BFC238321244 | |
|---|---|
DigiKey Part Number | BFC238321244-ND |
Manufacturer | |
Manufacturer Product Number | BFC238321244 |
Description | CAP FILM 0.24UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.21.23980 | kr.8,495.92 |
| Unit Price without VAT: | kr.21.23980 |
|---|---|
| Unit Price with VAT: | kr.26.54975 |

