BFC238313563 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.81275
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.89425
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.84851
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.82845
Datasheet
0.056 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238313563

DigiKey Part Number
BFC238313563-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238313563
Description
CAP FILM 0.056UF 5% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383356040JC02R0Vishay Beyschlag/Draloric/BC Components0MKP383356040JC02R0-NDkr.3.81275Parametric Equivalent
MKP383356040JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP383356040JC02Z0-NDkr.4.89425Parametric Equivalent
MKP385356040JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP385356040JC02Z0-NDkr.2.84851Parametric Equivalent
MKP385356063JC02Z0Vishay Beyschlag/Draloric/BC Components0MKP385356063JC02Z0-NDkr.2.82845Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.37300kr.10,373.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.37300
Unit Price with VAT:kr.12.96625