Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238311514 | |
|---|---|
DigiKey Part Number | BFC238311514-ND |
Manufacturer | |
Manufacturer Product Number | BFC238311514 |
Description | CAP FILM 0.51UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.51 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310514 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310514-ND | kr.32.77750 | Parametric Equivalent |
| BFC238314514 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314514-ND | kr.32.16128 | Parametric Equivalent |
| MKP383451040JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383451040JKI2B0-ND | kr.12.58920 | Parametric Equivalent |
| MKP383451040JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383451040JKM2T0-ND | kr.12.89750 | Parametric Equivalent |
| MKP383451040JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383451040JKP2T0-ND | kr.12.89750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.32.77750 | kr.6,555.50 |
| Unit Price without VAT: | kr.32.77750 |
|---|---|
| Unit Price with VAT: | kr.40.97188 |



