Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370FB683 | |
|---|---|
DigiKey Part Number | BFC2370FB683-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2370FB683 |
Description | CAP FILM 0.068UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370FE683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FE683-ND | kr.1.51377 | Parametric Equivalent |
| BFC2370FH683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FH683-ND | kr.1.62665 | Parametric Equivalent |
| BFC2370FL683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FL683-ND | kr.1.74623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.74063 | kr.1,305.47 |
| Unit Price without VAT: | kr.1.74063 |
|---|---|
| Unit Price with VAT: | kr.2.17579 |


