Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237065273 | |
|---|---|
DigiKey Part Number | BFC237065273-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065273 |
Description | CAP FILM 0.027UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051273 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1670-ND | kr.2.79784 | Parametric Equivalent |
| BFC237055273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055273-ND | kr.2.79784 | Parametric Equivalent |
| BFC237058273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237058273-ND | kr.3.43013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26776 | kr.3,267.76 |
| Unit Price without VAT: | kr.3.26776 |
|---|---|
| Unit Price with VAT: | kr.4.08470 |


