Similar
Parametric Equivalent

BFC237051183 | |
|---|---|
DigiKey Part Number  | BC1666-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BFC237051183  | 
Description  | CAP FILM 0.018UF 10% 400VDC RAD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.018 µF Film Capacitor 220V 400V Polyester, Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BFC237051183 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 220V  | |
Voltage Rating - DC  | 400V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.283" L x 0.177" W (7.20mm x 4.50mm)  | |
Height - Seated (Max)  | 0.354" (9.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Applications  | Automotive  | |
Ratings  | AEC-Q200  | |
Features  | Long Life  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.46365 | kr.4,927.30 | 
| Unit Price without VAT: | kr.2.46365 | 
|---|---|
| Unit Price with VAT: | kr.3.07956 | 


