Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237048182 | |
|---|---|
DigiKey Part Number | BFC237048182-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237048182 |
Description | CAP FILM 1800PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035182-ND | kr.2.19215 | Parametric Equivalent |
| BFC237041182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237041182-ND | kr.1.57014 | Parametric Equivalent |
| BFC237045182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237045182-ND | kr.1.61692 | Parametric Equivalent |
| BFC237051182 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1665-ND | kr.2.07838 | Parametric Equivalent |
| BFC237055182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055182-ND | kr.1.26318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.23748 | kr.4,474.96 |
| Unit Price without VAT: | kr.2.23748 |
|---|---|
| Unit Price with VAT: | kr.2.79685 |


