
BFC237041223 | |
|---|---|
DigiKey Part Number | BFC237041223-ND |
Manufacturer | |
Manufacturer Product Number | BFC237041223 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.56500 | kr.45.65 |
| 50 | kr.3.57580 | kr.178.79 |
| 100 | kr.3.26950 | kr.326.95 |
| 500 | kr.2.75270 | kr.1,376.35 |
| 2.000 | kr.2.46141 | kr.4,922.82 |
| 4.000 | kr.2.35309 | kr.9,412.36 |
| 6.000 | kr.2.29885 | kr.13,793.10 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

