Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237041123 | |
|---|---|
DigiKey Part Number | BFC237041123-ND |
Manufacturer | |
Manufacturer Product Number | BFC237041123 |
Description | CAP FILM 0.012UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035123-ND | kr.2.16942 | Parametric Equivalent |
| BFC237045123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237045123-ND | kr.2.32247 | Parametric Equivalent |
| BFC237048123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237048123-ND | kr.1.28330 | Parametric Equivalent |
| BFC2370FB123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FB123-ND | kr.0.95620 | Parametric Equivalent |
| BFC2370FE123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FE123-ND | kr.0.91664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16942 | kr.4,338.84 |
| Unit Price without VAT: | kr.2.16942 |
|---|---|
| Unit Price with VAT: | kr.2.71178 |


