Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237035332 | |
|---|---|
DigiKey Part Number | BFC237035332-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035332 |
Description | CAP FILM 3300PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237041332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237041332-ND | kr.1.57014 | Parametric Equivalent |
| BFC237045332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237045332-ND | kr.1.73627 | Parametric Equivalent |
| BFC237048332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237048332-ND | kr.2.12397 | Parametric Equivalent |
| BFC237051332 | Vishay Beyschlag/Draloric/BC Components | 1.869 | BC1671-ND | kr.6.28000 | Parametric Equivalent |
| BFC237055332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055332-ND | kr.2.22597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.12397 | kr.4,247.94 |
| Unit Price without VAT: | kr.2.12397 |
|---|---|
| Unit Price with VAT: | kr.2.65496 |



