Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237028152 | |
|---|---|
DigiKey Part Number | BFC237028152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237028152 |
Description | CAP FILM 1500PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237021152-ND | kr.1.84903 | Parametric Equivalent |
| BFC237025152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237025152-ND | kr.2.12904 | Parametric Equivalent |
| BFC237085152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237085152-ND | kr.2.23748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.23748 | kr.4,474.96 |
| Unit Price without VAT: | kr.2.23748 |
|---|---|
| Unit Price with VAT: | kr.2.79685 |


