Parametric Equivalent
Parametric Equivalent

BFC236861103 | |
|---|---|
DigiKey Part Number | BFC236861103-ND |
Manufacturer | |
Manufacturer Product Number | BFC236861103 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.169" W (12.50mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.516" (13.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236863103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236863103-ND | kr.2.55715 | Parametric Equivalent |
| BFC236865103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236865103-ND | kr.2.55715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.73292 | kr.2,732.92 |
| Unit Price without VAT: | kr.2.73292 |
|---|---|
| Unit Price with VAT: | kr.3.41615 |


