Parametric Equivalent
Parametric Equivalent

BFC236755392 | |
|---|---|
DigiKey Part Number | BFC236755392-ND |
Manufacturer | |
Manufacturer Product Number | BFC236755392 |
Description | CAP FILM 3900PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236751392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751392-ND | kr.3.03432 | Parametric Equivalent |
| BFC236753392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753392-ND | kr.2.59931 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03432 | kr.3,034.32 |
| Unit Price without VAT: | kr.3.03432 |
|---|---|
| Unit Price with VAT: | kr.3.79290 |


