BFC236751473 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.66397
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 997
Unit Price: kr.12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44463
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40264
Datasheet
0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236751473

DigiKey Part Number
BFC236751473-ND
Manufacturer
Manufacturer Product Number
BFC236751473
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC236753473Vishay Beyschlag/Draloric/BC Components0BFC236753473-NDkr.5.66397Parametric Equivalent
BFC236755473Vishay Beyschlag/Draloric/BC Components99756-BFC236755473-NDkr.12.11000Parametric Equivalent
F461KJ473K400AKEMET0399-F461KJ473K400A-NDkr.1.45604Parametric Equivalent
F461KJ473K400CKEMET0399-F461KJ473K400C-NDkr.1.33635Parametric Equivalent
F461KJ473K400LKEMET0399-F461KJ473K400LTR-NDkr.1.44463Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.4.81003kr.6,012.54
Manufacturers Standard Package
Unit Price without VAT:kr.4.81003
Unit Price with VAT:kr.6.01254