BFC233928683 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 854
Unit Price: kr.11.29000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.33445
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.15101
Datasheet
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233928683

DigiKey Part Number
BFC233928683-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC233928683
Description
CAP FILM 0.068UF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233920683Vishay Beyschlag/Draloric/BC Components854BC2586-NDkr.11.29000Parametric Equivalent
BFC233922683Vishay Beyschlag/Draloric/BC Components0BFC233922683-NDkr.7.33445Parametric Equivalent
BFC233924683Vishay Beyschlag/Draloric/BC Components0BFC233924683-NDkr.7.15101Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.7.79787kr.5,848.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.79787
Unit Price with VAT:kr.9.74734