Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233928682 | |
|---|---|
DigiKey Part Number | BFC233928682-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233928682 |
Description | CAP FILM 6800PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233920682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233920682-ND | kr.4.84207 | Parametric Equivalent |
| BFC233922682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233922682-ND | kr.4.84207 | Parametric Equivalent |
| BFC233924682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233924682-ND | kr.5.01976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.5.31398 | kr.6,642.47 |
| Unit Price without VAT: | kr.5.31398 |
|---|---|
| Unit Price with VAT: | kr.6.64248 |


