Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233927153 | |
|---|---|
DigiKey Part Number | BFC233927153-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233927153 |
Description | CAP FILM 0.015UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233921153 | Vishay Beyschlag/Draloric/BC Components | 171 | BC3035-ND | kr.10.59000 | Parametric Equivalent |
| BFC233923153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233923153-ND | kr.4.16380 | Parametric Equivalent |
| BFC233925153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233925153-ND | kr.4.07860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.4.79611 | kr.4,556.30 |
| Unit Price without VAT: | kr.4.79611 |
|---|---|
| Unit Price with VAT: | kr.5.99514 |


