Parametric Equivalent
Parametric Equivalent

BFC233925105 | |
|---|---|
DigiKey Part Number | BFC233925105-ND |
Manufacturer | |
Manufacturer Product Number | BFC233925105 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233921105 | Vishay Beyschlag/Draloric/BC Components | 10.488 | BC3034-ND | kr.21.30000 | Parametric Equivalent |
| BFC233923105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233923105-ND | kr.18.82730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.18.40120 | kr.2,300.15 |
| Unit Price without VAT: | kr.18.40120 |
|---|---|
| Unit Price with VAT: | kr.23.00150 |


