
BFC233921154 | |
|---|---|
DigiKey Part Number | 56-BFC233921154-ND |
Manufacturer | |
Manufacturer Product Number | BFC233921154 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.50300 | kr.55.03 |
| 50 | kr.4.35180 | kr.217.59 |
| 300 | kr.3.55697 | kr.1,067.09 |
| 600 | kr.3.34213 | kr.2,005.28 |
| 1.200 | kr.3.16530 | kr.3,798.36 |
| 2.700 | kr.2.99767 | kr.8,093.71 |
| 5.100 | kr.2.89044 | kr.14,741.24 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

