Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233918182 | |
|---|---|
DigiKey Part Number | BFC233918182-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233918182 |
Description | CAP FILM 1800PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233910182-ND | kr.5.10155 | Parametric Equivalent |
| BFC233912182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233912182-ND | kr.5.10155 | Parametric Equivalent |
| BFC233914182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233914182-ND | kr.5.28718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.5.57524 | kr.6,969.05 |
| Unit Price without VAT: | kr.5.57524 |
|---|---|
| Unit Price with VAT: | kr.6.96905 |


