Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233917182 | |
|---|---|
DigiKey Part Number | BFC233917182-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233917182 |
Description | CAP FILM 1800PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233911182-ND | kr.4.36788 | Parametric Equivalent |
| BFC233913182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233913182-ND | kr.4.36788 | Parametric Equivalent |
| BFC233915182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233915182-ND | kr.4.27914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.4.97603 | kr.4,727.23 |
| Unit Price without VAT: | kr.4.97603 |
|---|---|
| Unit Price with VAT: | kr.6.22004 |


