
BFC233916224 | |
|---|---|
DigiKey Part Number | 56-BFC233916224TR-ND - Tape & Reel (TR) 56-BFC233916224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233916224 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.276" W (17.50mm x 7.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.14.82900 | kr.148.29 |
| 50 | kr.12.18680 | kr.609.34 |
| 100 | kr.11.29600 | kr.1,129.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.76040 | kr.7,008.32 |
| 1.600 | kr.8.43172 | kr.13,490.75 |
| 2.400 | kr.8.26701 | kr.19,840.82 |
| 4.000 | kr.8.08440 | kr.32,337.60 |
| 5.600 | kr.7.97761 | kr.44,674.62 |
| 8.000 | kr.7.87492 | kr.62,999.36 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

