Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233913224 | |
|---|---|
DigiKey Part Number | BFC233913224-ND |
Manufacturer | |
Manufacturer Product Number | BFC233913224 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233911224-ND | kr.8.12407 | Parametric Equivalent |
| BFC233915224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233915224-ND | kr.8.30108 | Parametric Equivalent |
| BFC233917224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233917224-ND | kr.10.38840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.14773 | kr.2,444.32 |
| Unit Price without VAT: | kr.8.14773 |
|---|---|
| Unit Price with VAT: | kr.10.18466 |


