Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233865122 | |
|---|---|
DigiKey Part Number | BFC233865122-ND |
Manufacturer | |
Manufacturer Product Number | BFC233865122 |
Description | CAP FILM 1200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233861122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233861122-ND | kr.5.53161 | Parametric Equivalent |
| BFC233863122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233863122-ND | kr.5.53161 | Parametric Equivalent |
| BFC233867122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233867122-ND | kr.6.05161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.73028 | kr.5,730.28 |
| Unit Price without VAT: | kr.5.73028 |
|---|---|
| Unit Price with VAT: | kr.7.16285 |


