Parametric Equivalent
Parametric Equivalent

BFC233863103 | |
|---|---|
DigiKey Part Number | BFC233863103-ND |
Manufacturer | |
Manufacturer Product Number | BFC233863103 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233861103 | Vishay Beyschlag/Draloric/BC Components | 556 | 56-BFC233861103-ND | kr.13.95000 | Parametric Equivalent |
| BFC233865103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233865103-ND | kr.5.79647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.79647 | kr.5,796.47 |
| Unit Price without VAT: | kr.5.79647 |
|---|---|
| Unit Price with VAT: | kr.7.24559 |


