Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233862822 | |
|---|---|
DigiKey Part Number | BFC233862822-ND |
Manufacturer | |
Manufacturer Product Number | BFC233862822 |
Description | CAP FILM 8200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233860822-ND | kr.6.58593 | Parametric Equivalent |
| BFC233864822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864822-ND | kr.6.25802 | Parametric Equivalent |
| BFC233868147 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868147-ND | kr.3.24689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.58593 | kr.6,585.93 |
| Unit Price without VAT: | kr.6.58593 |
|---|---|
| Unit Price with VAT: | kr.8.23241 |



