Parametric Equivalent
Parametric Equivalent

BFC233861123 | |
|---|---|
DigiKey Part Number | BFC233861123-ND |
Manufacturer | |
Manufacturer Product Number | BFC233861123 |
Description | CAP FILM 0.012UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233863123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233863123-ND | kr.5.92866 | Parametric Equivalent |
| BFC233865123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233865123-ND | kr.5.92866 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.92866 | kr.5,928.66 |
| Unit Price without VAT: | kr.5.92866 |
|---|---|
| Unit Price with VAT: | kr.7.41083 |


