
BFC233860332 | |
|---|---|
DigiKey Part Number | BC2597-ND |
Manufacturer | |
Manufacturer Product Number | BFC233860332 |
Description | CAP FILM 3300PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233860332 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.75100 | kr.97.51 |
| 50 | kr.7.93140 | kr.396.57 |
| 100 | kr.7.36960 | kr.736.96 |
| 500 | kr.6.41976 | kr.3,209.88 |
| 1.000 | kr.6.12577 | kr.6,125.77 |
| 3.000 | kr.5.76245 | kr.17,287.35 |
| 5.000 | kr.5.62802 | kr.28,140.10 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

