Parametric Equivalent

BFC233842335 | |
|---|---|
DigiKey Part Number | BFC233842335-ND |
Manufacturer | |
Manufacturer Product Number | BFC233842335 |
Description | CAP FILM 3.3UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm) |
Part Status Active | Height - Seated (Max) 1.398" (35.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233843335 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233843335-ND | kr.62.71162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.62.71162 | kr.6,584.72 |
| Unit Price without VAT: | kr.62.71162 |
|---|---|
| Unit Price with VAT: | kr.78.38953 |


