Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233829149 | |
|---|---|
DigiKey Part Number | BFC233829149-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233829149 |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629021 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629021-ND | kr.7.71236 | Parametric Equivalent |
| BFC233629024 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629024-ND | kr.8.24707 | Parametric Equivalent |
| BFC233629076 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629076-ND | kr.7.71236 | Parametric Equivalent |
| BFC233829081 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829081-ND | kr.4.36788 | Parametric Equivalent |
| BFC233829101 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829101-ND | kr.4.36788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.6.00992 | kr.6,610.91 |
| Unit Price without VAT: | kr.6.00992 |
|---|---|
| Unit Price with VAT: | kr.7.51240 |




