Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233827105 | |
|---|---|
DigiKey Part Number | BFC233827105-ND |
Manufacturer | |
Manufacturer Product Number | BFC233827105 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820105 | Vishay Beyschlag/Draloric/BC Components | 1.622 | BC1602-ND | kr.21.43000 | Parametric Equivalent |
| BFC233822105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822105-ND | kr.26.16647 | Parametric Equivalent |
| BFC233824105 | Vishay Beyschlag/Draloric/BC Components | 143 | BFC233824105-ND | kr.29.42000 | Parametric Equivalent |
| F1778510M2I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510M2I0W0-ND | kr.9.86230 | Parametric Equivalent |
| F1778510M2IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510M2IBT0-ND | kr.14.23585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.74767 | kr.6,224.30 |
| Unit Price without VAT: | kr.20.74767 |
|---|---|
| Unit Price with VAT: | kr.25.93459 |



