
BFC233629051 | |
|---|---|
DigiKey Part Number | BFC233629051-ND |
Manufacturer | |
Manufacturer Product Number | BFC233629051 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233629051 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910224 | Vishay Beyschlag/Draloric/BC Components | 158 | BFC233910224-ND | kr.9.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.15.05800 | kr.150.58 |
| 50 | kr.12.50620 | kr.625.31 |
| 300 | kr.10.74460 | kr.3,223.38 |
| 600 | kr.10.26827 | kr.6,160.96 |
| 1.200 | kr.9.87608 | kr.11,851.30 |
| 2.700 | kr.9.50406 | kr.25,660.96 |
| 5.100 | kr.9.26601 | kr.47,256.65 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |

