Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233621152 | |
|---|---|
DigiKey Part Number | BFC233621152-ND |
Manufacturer | |
Manufacturer Product Number | BFC233621152 |
Description | CAP FILM 1500PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233624152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624152-ND | kr.3.97047 | Parametric Equivalent |
| BFC233627152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627152-ND | kr.3.68830 | Parametric Equivalent |
| F339MX221531KD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221531KD02G0-ND | kr.4.43433 | Parametric Equivalent |
| F339MX221531KDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221531KDA2B0-ND | kr.3.91311 | Parametric Equivalent |
| F339MX221531KDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221531KDI2B0-ND | kr.2.42117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.97266 | kr.5,972.66 |
| Unit Price without VAT: | kr.5.97266 |
|---|---|
| Unit Price with VAT: | kr.7.46583 |



