
BFC233620473 | |
|---|---|
DigiKey Part Number | BFC233620473-ND |
Manufacturer | |
Manufacturer Product Number | BFC233620473 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233620473 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.17100 | kr.71.71 |
| 50 | kr.5.74540 | kr.287.27 |
| 100 | kr.5.30530 | kr.530.53 |
| 500 | kr.4.56138 | kr.2,280.69 |
| 1.000 | kr.4.33104 | kr.4,331.04 |
| 3.000 | kr.4.04646 | kr.12,139.38 |
| 5.000 | kr.3.94117 | kr.19,705.85 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

