
BFC233620334 | |
|---|---|
DigiKey Part Number | BFC233620334-ND |
Manufacturer | |
Manufacturer Product Number | BFC233620334 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233620334 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX243331MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 44 | F339MX243331MIP2T0-ND | kr.17.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.91900 | kr.79.19 |
| 50 | kr.6.37300 | kr.318.65 |
| 300 | kr.5.30933 | kr.1,592.80 |
| 600 | kr.5.02160 | kr.3,012.96 |
| 1.200 | kr.4.78485 | kr.5,741.82 |
| 2.700 | kr.4.56036 | kr.12,312.97 |
| 5.100 | kr.4.41674 | kr.22,525.37 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

